Part Details for T11A08005U112L310100 by Microtherm Sentronic
Overview of T11A08005U112L310100 by Microtherm Sentronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11A08005U112L310100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8981
|
Newark | Thermal Switch, Nc, 80°C, Switching Temperature:80°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Wire Leads, Sensor Housing:-, Contact Rating:250Vac/2.5A, Product Range:T11A Series, Svhc:No Svhc Rohs Compliant: Yes |Microtherm T11A08005U112L310100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1374 |
|
$3.5600 / $4.8600 | Buy Now |
DISTI #
1872112
|
element14 Asia-Pacific | THERMAL SWITCH, NC, 80C RoHS: Compliant Min Qty: 1 Container: Each | 1382 |
|
$2.4237 / $3.7095 | Buy Now |
DISTI #
1872112
|
Farnell | THERMAL SWITCH, NC, 80C RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1374 |
|
$3.0449 / $8.3953 | Buy Now |