Part Details for T11X105MAB28 by Vishay Intertechnologies
Overview of T11X105MAB28 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11X105MAB28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6567
|
Newark | T11 X 1M 20% A Bo E3 /Box |Vishay T11X105MAB28 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $8.4200 | Buy Now |
DISTI #
T11X105MAB28
|
Avnet Americas | T11 X 1M 20% A BO e3 - Boxed Product (Development Kits) (Alt: T11X105MAB28) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.0100 / $7.0599 | Buy Now |
DISTI #
T11X105MAB28
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 20%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: T11X105MAB28) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T11X105MAB28
T11X105MAB28 CAD Models
T11X105MAB28 Part Data Attributes
|
T11X105MAB28
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T11X105MAB28
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 1000000ohm, 350V, 20% +/-Tol, -100,100ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer | |
Lead Length | 6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 350 V |