Part Details for T11X501MAB28 by Vishay Intertechnologies
Overview of T11X501MAB28 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11X501MAB28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T11X501MAB28
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 12.5mm (12.5 X 9.8 X 13.25mm) Pin Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: T11X501MAB28) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.4108 / $8.5870 | Buy Now |
DISTI #
T11X501MAB28
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 12.5mm (12.5 X 9.8 X 13.25mm) Pin Thru-Hole Bulk - Boxed Product (Development Kits) (Alt: T11X501MAB28) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$5.4108 / $8.5870 | Buy Now |
Part Details for T11X501MAB28
T11X501MAB28 CAD Models
T11X501MAB28 Part Data Attributes:
|
T11X501MAB28
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T11X501MAB28
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 500ohm, 350V, 20% +/-Tol, -100,100ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer | |
Lead Length | 6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 500 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 350 V |