Part Details for T1217NLT by Pulse Electronics Corporation
Overview of T1217NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Communication and Networking
Price & Stock for T1217NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1217NLT
|
Avnet Americas | Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.6Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: T1217NLT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR-CMC DUAL T1, 1:2.4/1:2.4, SMT, MSL4, T&R RPB RoHS: Compliant | 0 |
|
$9.0600 / $9.4400 | Buy Now |
DISTI #
000000000002154349
|
Sager | Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .6Ohms 2-Port | 0 |
|
Buy Now |
Part Details for T1217NLT
T1217NLT CAD Models
T1217NLT Part Data Attributes
|
T1217NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1217NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO:1CT:2.42CT & 1CT:2.42CT | |
Approvals | UL | |
Height | 8.64 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.58 mm |