Part Details for T128390ACC by Teledyne FLIR
Overview of T128390ACC by Teledyne FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T128390ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8877
|
Newark | Rear Mounting Plate Kit, Accessory Type:M12 To Rj45 Ethernet Cable, For Use With:Flir Ax8 9Hz Thermal Imaging Camera, Product Range:- |Flir T128390ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 | Buy Now |
DISTI #
T128390ACC-ND
|
DigiKey | ETHERNET CABLE M12 TO RJ45 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9900 | Buy Now |
DISTI #
685-T128390ACC
|
Mouser Electronics | Ethernet Cables / Networking Cables Ethernet cable M12 to RJ45, 2m RoHS: Compliant | 0 |
|
$74.9900 | Order Now |
DISTI #
70816165
|
RS | Ethernet Cable, M12 to RJ45, Use With AX8 Thermal Sensor 71201-0101, Ax8 Series | Teledyne FLIR Commercial Systems Inc. T128390ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.9900 | RFQ |
|
Onlinecomponents.com | Ethernet Cable M12 to RJ45, 2m RoHS: Compliant |
2 In Stock 47 Factory Stock |
|
$75.2200 / $93.0800 | Buy Now |
|
Master Electronics | Ethernet Cable M12 to RJ45, 2m RoHS: Compliant |
2 In Stock 47 Factory Stock |
|
$75.2200 / $93.0800 | Buy Now |
DISTI #
30790.1
|
TestEquity LLC | Teledyne FLIR T128390ACC M12 to RJ45 Ethernet Cable for AX8 | 0 |
|
$74.9900 | Buy Now |