Part Details for T128391ACC by Teledyne FLIR
Overview of T128391ACC by Teledyne FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T128391ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3273
|
Newark | Accessory Type:M12 To Pigtail Cable, For Use With:Flir Ax8 9Hz Thermal Imaging Camera |Flir T128391ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9900 | Buy Now |
DISTI #
T128391ACC-ND
|
DigiKey | CABLE, M12 TO PIGTAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9900 | Buy Now |
DISTI #
685-T128391ACC
|
Mouser Electronics | Sensor Cables / Actuator Cables Cable M12 to pigtail, 2m RoHS: Compliant | 0 |
|
$74.9900 | Order Now |
DISTI #
70816166
|
RS | M12 to Pigtail Cable For Use With AX8 Thermal Sensor 71201-0101 | Teledyne FLIR Commercial Systems Inc. T128391ACC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9900 | RFQ |
|
Onlinecomponents.com | Cable, M12 to Pigtail, 2m RoHS: Compliant | 0 |
|
$77.7600 / $98.6000 | Buy Now |
|
Master Electronics | Cable, M12 to Pigtail, 2m RoHS: Compliant | 0 |
|
$77.7600 / $98.6000 | Buy Now |
DISTI #
30793.1
|
TestEquity LLC | Teledyne FLIR T128391ACC M12 to Pigtail Cable for AX8 | 0 |
|
$74.9900 | Buy Now |