Part Details for T12Y0102MAB25 by Vishay Intertechnologies
Overview of T12Y0102MAB25 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T12Y0102MAB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6606
|
Newark | T12 Y 1K 20% A Bo E3 /Box |Vishay T12Y0102MAB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $12.6600 | Buy Now |
DISTI #
T12Y0102MAB25
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 1 W, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T12Y0102MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$8.7399 / $13.8298 | Buy Now |
DISTI #
T12Y0102MAB25
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 20%, 1 W, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T12Y0102MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$8.7399 / $13.8298 | Buy Now |
DISTI #
T12Y0102MAB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: T12Y0102MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for T12Y0102MAB25
T12Y0102MAB25 CAD Models
T12Y0102MAB25 Part Data Attributes:
|
T12Y0102MAB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T12Y0102MAB25
Vishay Intertechnologies
Trimmer, Cermet, 1W, 1000ohm, 31.6V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 4747, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | VERTICAL | |
Additional Feature | STANDARD:CECC 41000, IEC 60393-1 | |
Construction | Trimmer | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 4747 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 31.6 V |