Part Details for T12Y0224MAB25 by Vishay Intertechnologies
Overview of T12Y0224MAB25 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for T12Y0224MAB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6615
|
Newark | T12 Y 220K 20% A Bo E3 /Box |Vishay T12Y0224MAB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $12.6600 | Buy Now |
DISTI #
T12Y0224MAB25
|
Avnet Americas | Resistor Trimmer, Cermet, 220 kOhm, ± 20%, 560 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T12Y0224MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$8.7399 / $13.8298 | Buy Now |
DISTI #
T12Y0224MAB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 220 kOhm, � 20%, 560 mW, 1 Turn, Single Turn, Through Hole (Alt: T12Y0224MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T12Y0224MAB25
T12Y0224MAB25 CAD Models
T12Y0224MAB25 Part Data Attributes:
|
T12Y0224MAB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T12Y0224MAB25
Vishay Intertechnologies
Trimmer, Cermet, 0.56W, 220000ohm, 350V, 20% +/-Tol, -100,100ppm/Cel, 4747,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 14 Weeks | |
Construction | Trimmer | |
Lead Length | 5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | PCB Mount | |
Package Width | 12 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.56 W | |
Resistance | 220000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 4747 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 350 V |