Part Details for T13-211R-4 by Schurter Electronic Components
Overview of T13-211R-4 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2211RP-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
HAT2211R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
RJE7B18211R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for T13-211R-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 4A RoHS: Compliant | 0 |
|
$14.9600 / $20.3200 | Buy Now |
DISTI #
T13-211R-4
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 4A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$14.0100 / $16.9100 | RFQ |
|
Master Electronics | Circuit Breaker, Thermal - 240/277 VAC 50/60Hz - 28VDC - Push Reset - 4A RoHS: Compliant | 0 |
|
$14.9600 / $20.3200 | Buy Now |