Part Details for T131370 by Teledyne FLIR
Overview of T131370 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T131370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8092
|
Newark | Input Voltage Vac:100V Ac To 240V Ac |Flir T131370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9900 | Buy Now |
DISTI #
2067-T131370-ND
|
DigiKey | FLIR BRIDGE PRO POWER SUPPLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.9900 | Buy Now |
DISTI #
685-T131370
|
Mouser Electronics | Gateways FLIR Bridge Pro Power Supply | 0 |
|
$135.9900 | Order Now |
DISTI #
74765087
|
RS | FLIR Bridge Pro Power Supply | Teledyne FLIR Commercial Systems Inc. T131370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$135.9900 / $145.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$135.9900 / $145.7000 | Buy Now |