Part Details for T13Y103MAB25 by Vishay Intertechnologies
Overview of T13Y103MAB25 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T13Y103MAB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T13Y103MAB25
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 1 W, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T13Y103MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$12.5928 / $19.9317 | Buy Now |
DISTI #
T13Y103MAB25
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 1 W, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T13Y103MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$12.5928 / $19.9317 | Buy Now |
DISTI #
T13Y103MAB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 1 W, 1 Turn, Single Turn, Through Hole (Alt: T13Y103MAB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for T13Y103MAB25
T13Y103MAB25 CAD Models
T13Y103MAB25 Part Data Attributes:
|
T13Y103MAB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T13Y103MAB25
Vishay Intertechnologies
Trimmer, Cermet, 1W, 10000ohm, 100V, 20% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Construction | Trimmer | |
Lead Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.6 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 100 V |