Part Details for T15-1204 by American Hakko Products Inc
Overview of T15-1204 by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ-REEL | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |
Price & Stock for T15-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T15-1204-ND
|
DigiKey | TIP,QUAD,17.9 X 17.9MM,PLCC-44,F Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4500 | Buy Now |