Part Details for T16LR825K0TT by Vishay Intertechnologies
Overview of T16LR825K0TT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for T16LR825K0TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16LR825K0TT
|
Avnet Americas | Res Thick Film NET 25kOhm 2% 1.8W ±100ppm/°C Ladder Molded 16-Pin DIP Thru-Hole Tube - Bulk (Alt: T16LR825K0TT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for T16LR825K0TT
T16LR825K0TT CAD Models
T16LR825K0TT Part Data Attributes
|
T16LR825K0TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16LR825K0TT
Vishay Intertechnologies
Array/Network Resistor, R-2r Ladder, Metal Glaze/thick Film, 1.8W, 25000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8426, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 25000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | T16L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | R-2R LADDER | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.32 mm | |
Package Length | 21.46 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Series | T16L | |
Size Code | 8426 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% |