Part Details for T18-2VNFF50-9M by Banner Engineering Corp
Overview of T18-2VNFF50-9M by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18-2VNFF50-9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8210
|
Newark | T18-2 Series: Fixed Field, Range: 50 Mm, Input: 10-30 V Dc, Outputs: Complementary Npn, Connection: 4-Conductor 9 M Pvc Cable |Banner Engineering T18-2VNFF50-9M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0000 | Buy Now |
DISTI #
778-T18-2VNFF50-9M
|
Mouser Electronics | Photoelectric Sensors T18-2 Series: Fixed Field, Range: 50 mm, Input: 10-30 V dc, Outputs: complementary NPN, 9 m 4-conductor PVC Cable | 0 |
|
$170.0000 | Order Now |
DISTI #
71555168
|
RS | Photoelectric Sensor, Fixed Field, 50mm, 10-30VDC, NPN, Cable, T18-2 | Banner Engineering T18-2VNFF50-9M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.0000 | RFQ |