Part Details for T18103KT10V34 by Vishay Intertechnologies
Overview of T18103KT10V34 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18103KT10V34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6645
|
Newark | T18 10K 10% V34 Tu E3 /Tube |Vishay T18103KT10V34 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.9500 | Buy Now |
DISTI #
T18103KT10V34
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18103KT10V34) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.0976 / $1.8951 | Buy Now |
DISTI #
T18103KT10V34
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 750 mW, 18 Turn, Multi Turn, Through Hole (Alt: T18103KT10V34) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |