Part Details for T18201KT10 by Vishay Intertechnologies
Overview of T18201KT10 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T18201KT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T18201KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18201KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
72-T18-200
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4" H/ADJ 200 RoHS: Compliant | 526 |
|
$1.4200 / $3.2500 | Buy Now |
DISTI #
T18201KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18201KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
T18200R
|
TME | Potentiometer: mounting, multiturn, 200Ω, 750mW, ±10%, linear Min Qty: 1 | 591 |
|
$1.2000 / $1.7400 | Buy Now |
DISTI #
T18201KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18201KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
T18201KT10
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 750 mW, 18 Turn, Multi Turn, Through Hole (Alt: T18201KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for T18201KT10
T18201KT10 CAD Models
T18201KT10 Part Data Attributes
|
T18201KT10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18201KT10
Vishay Intertechnologies
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |