Part Details for T18205KT10 by Vishay Intertechnologies
Overview of T18205KT10 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Price & Stock for T18205KT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M6658
|
Newark | T18 2M 10% Tu E3 /Tube |Vishay T18205KT10 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7700 | Buy Now |
DISTI #
T18205KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18205KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
72-T18-2M
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/4" H/ADJ 2M RoHS: Compliant | 435 |
|
$1.4200 / $3.2400 | Buy Now |
DISTI #
T18205KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18205KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
T18205KT10
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 750 mW, 18 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T18205KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1691 / $1.7253 | Buy Now |
DISTI #
T18205KT10
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 MOhm, � 10%, 750 mW, 18 Turn, Multi Turn, Through Hole (Alt: T18205KT10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for T18205KT10
T18205KT10 CAD Models
T18205KT10 Part Data Attributes
|
T18205KT10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18205KT10
Vishay Intertechnologies
Trimmer, Cermet, 0.75W, 2000000ohm, 10% +/-Tol, -100,100ppm/Cel, 15 Turn(s), 7519, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 7519 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |