Part Details for T18D247M125CHSS by Vishay Intertechnologies
Overview of T18D247M125CHSS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18D247M125CHSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ0106
|
Newark | T18S247M125Dcsh |Vishay T18D247M125CHSS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.3500 / $286.1900 | Buy Now |
DISTI #
T18D247M125CHSS
|
Avnet Americas | Capacitor Tantalum Wet 240uF 125VDC 20% Metal Can 0.8Ohm Axial Leaded 85?C Bulk - Bulk (Alt: T18D247M125CHSS) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$142.0470 / $180.4523 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$141.6500 | Buy Now |
Part Details for T18D247M125CHSS
T18D247M125CHSS CAD Models
T18D247M125CHSS Part Data Attributes
|
T18D247M125CHSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T18D247M125CHSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 240uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 240 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T18D247M125CHSS
This table gives cross-reference parts and alternative options found for T18D247M125CHSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T18D247M125CHSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T18D247M125EZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 240uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T18D247M125CHSS vs T18D247M125EZSS |