Part Details for T18L0M4 by HellermannTyton
Overview of T18L0M4 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18L0M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3499
|
Newark | Cable Tie, 205Mm, Pa6.6, 18Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:205Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:55Mm, Cable Tie Type:Standard, Product Range:-, Tensile Strength Pounds:18Lbrohs Compliant: Yes |Hellermanntyton T18L0M4 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$70.7200 / $98.2800 | Buy Now |
DISTI #
1436-1524-ND
|
DigiKey | CBL TIE LOCKING BLK 18LBS 8.07" Min Qty: 1000 Lead time: 3 Weeks Container: Bag |
343000 In Stock |
|
$0.0485 / $0.0755 | Buy Now |
DISTI #
329-T18L0M4
|
Mouser Electronics | Cable Ties T18L BLK TIE 8 RoHS: Compliant | 108000 |
|
$0.0500 / $0.0650 | Buy Now |
DISTI #
70717901
|
RS | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Black | HellermannTyton T18L0M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68882 |
|
$0.0630 / $0.0760 | Buy Now |
DISTI #
TYTT18L0M4
|
Heilind Electronics | CABLE TIE, 18LB, 8.0, MAX 111-02015 | Americas - 14486 in Stock |
|
$0.0358 / $0.0475 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Black 55mm 80N Bag RoHS: Compliant | 0 |
|
$0.0335 / $0.0657 | Buy Now |
|
Quest Components | CABLE TIES LENGTH: 8" | 274 |
|
$0.0673 / $0.1076 | Buy Now |
DISTI #
T18L0M4
|
TTI | Cable Ties T18L BLK TIE 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 88000 In Stock |
|
$0.0390 / $0.0520 | Buy Now |
DISTI #
TYTT18L0M4
|
Interstate Connecting Components | CABLE TIE, 18LB, 8.0, MAX 111-02015 | 2897 |
|
Buy Now | |
DISTI #
000000000001433047
|
Sager | Cable Ties T18L BLK TIE 8 Min Qty: 1000 | 1000 |
|
$0.0497 / $0.0652 | Buy Now |
Part Details for T18L0M4
T18L0M4 CAD Models
T18L0M4 Part Data Attributes
|
T18L0M4
HellermannTyton
Buy Now
|
Compare Parts:
T18L0M4
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |