Part Details for T18L9C2 by HellermannTyton
Overview of T18L9C2 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18L9C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3506
|
Newark | Cable Tie, 205Mm, Pa6.6, 18Lb, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:205Mm, Cable Tie Width:2.5Mm, Cable Bundle Diameter Max:55Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton T18L9C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$12.5800 / $21.4500 | Buy Now |
DISTI #
1436-1593-ND
|
DigiKey | CBL TIE LOCKING NAT 18LBS 8.07" Min Qty: 100 Lead time: 3 Weeks Container: Bag |
5200 In Stock |
|
$0.1437 / $0.2514 | Buy Now |
DISTI #
329-T18L9C2
|
Mouser Electronics | Cable Ties T18L NAT TIE 8 RoHS: Compliant | 3200 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
70717902
|
RS | Cable Tie, Natural Polyamide 6.6, 8" L, 0.1" W, 18lb | HellermannTyton T18L9C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1050 |
|
$0.1170 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Natural 55mm 80N Bag RoHS: Compliant |
14 In Stock |
|
$0.0878 / $0.1416 | Buy Now |
|
Quest Components | CABLE TIE, APPROX. LENGTH: 8", FOR BUNDLE DIAMETER: 1/16" TO 2" | 25 |
|
$0.1292 | Buy Now |
DISTI #
T18L9C2
|
TTI | Cable Ties T18L NAT TIE 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.0450 / $0.0670 | Buy Now |
DISTI #
000000000001433048
|
Sager | Cable Ties T18L NAT TIE 8 Min Qty: 100 | 0 |
|
$0.1183 / $0.1551 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Natural 55mm 80N Bag RoHS: Compliant |
14 In Stock |
|
$0.0878 / $0.1416 | Buy Now |