Part Details for T18R6M4 by HellermannTyton
Overview of T18R6M4 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18R6M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3559
|
Newark | Cable Tie, 100Mm, Pa6.6, 18Lb, Blue, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:100Mm, Cable Tie Width:2.45Mm, Cable Bundle Diameter Max:22Mm, Cable Tie Type:Standard, Product Range:-, Tensile Strength Pounds:18Lbrohs Compliant: Yes |Hellermanntyton T18R6M4 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$42.9800 / $59.7300 | Buy Now |
DISTI #
1436-1096-ND
|
DigiKey | CBL TIE LOCKING BLUE 18LBS 3.93" Min Qty: 1000 Lead time: 3 Weeks Container: Bag |
4000 In Stock |
|
$0.0459 / $0.0714 | Buy Now |
DISTI #
329-T18R6M4
|
Mouser Electronics | Cable Ties T18R BLU TIE 4 RoHS: Compliant | 2000 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
70163050
|
RS | Cable Tie, Blue, Nylon, Approx. Lng 100 mm, T-Series | HellermannTyton T18R6M4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
Onlinecomponents.com | Cable Ties, Standard Locking Polyamide 6/6 Blue 22mm 80N Bag RoHS: Compliant |
829 In Stock |
|
$0.0268 / $0.0433 | Buy Now |
DISTI #
T18R6M4
|
TTI | Cable Ties T18R BLU TIE 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
000000000002291494
|
Sager | Cable Ties T18R BLU TIE 4 Min Qty: 1000 | 0 |
|
$0.0315 / $0.0413 | Buy Now |
|
Master Electronics | Cable Ties, Standard Locking Polyamide 6/6 Blue 22mm 80N Bag RoHS: Compliant |
829 In Stock |
|
$0.0268 / $0.0433 | Buy Now |