Part Details for T18R9HSM4 by HellermannTyton
Overview of T18R9HSM4 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18R9HSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-T18R9HSM4
|
Mouser Electronics | Cable Ties High-Temp Cable Tie, 4" Long, UL Rated, 14lb Tensile Strength, PA66HS, Natural, RoHS: Compliant | 0 |
|
$0.0270 / $0.0340 | Order Now |
DISTI #
71381715
|
RS | High-Temp Cable Tie, 4" Long, UL Rated, 14lb, PA66HS, Natural | HellermannTyton T18R9HSM4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 16900 |
|
$0.0290 / $0.0340 | Buy Now |
DISTI #
T18R9HSM4
|
TTI | Cable Ties High-Temp Cable Tie, 4" Long, UL Rated, 14lb Tensile Strength, PA66HS, Natural, RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 49000 In Stock |
|
$0.0247 / $0.0303 | Buy Now |