Part Details for T18RW3FF50 by Banner Engineering Corp
Overview of T18RW3FF50 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T18RW3FF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1591
|
Newark | Ez-Beam T18 Series: Fixed Field, Range: 50 Mm, Input: 20-250V Ac, Output: Spst Solid-State Dark Operate, 2 M (6.5 Ft) Cable |Banner Engineering T18RW3FF50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0000 | Buy Now |
DISTI #
2170-T18RW3FF50-ND
|
DigiKey | EZ-BEAM T18 SERIES: FIXED FIELD< Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$170.0000 | Buy Now |
DISTI #
778-T18RW3FF50
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM T18 Series: Fixed Field, Range: 50 mm, Input: 20-250 V ac, Output: SPST Solid-state Dark Operate, 2 m (6.5 ft) Cable RoHS: Compliant | 5 |
|
$170.0000 | Buy Now |
|
Neutron USA | PE Sensor, Fixed Field, R:50mm, 20-250VAC, SSAC, 2m Cable, 33404 | 9 |
|
$380.8400 | Buy Now |