Part Details for T1M-02-F-S-L by Samtec Inc
Overview of T1M-02-F-S-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-02-F-S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-02-F-S-L-ND
|
DigiKey | CONN HEADER 2POS 1MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T1M-02-F-S-L
|
Avnet Americas | Conn Shrouded HDR 2 POS 1mm Solder ST SMD - Bulk (Alt: T1M-02-F-S-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.4900 | Buy Now | |
DISTI #
T1M-02-F-S-L
|
Avnet Americas | Conn Shrouded HDR 2 POS 1mm Solder ST SMD - Bulk (Alt: T1M-02-F-S-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.0300 / $2.4900 | Buy Now |