Part Details for T1M-02-T-S-V-K-TR by Samtec Inc
Overview of T1M-02-T-S-V-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-02-T-S-V-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-02-T-S-V-K-TR-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T1M-02-T-S-V-K-TR
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST SMD T/R - Tape and Reel (Alt: T1M-02-T-S-V-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T1M-02-T-S-V-K-TR
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST SMD T/R - Tape and Reel (Alt: T1M-02-T-S-V-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T1M-02-T-S-V-K-TR
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST SMD T/R - Tape and Reel (Alt: T1M-02-T-S-V-K-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003692889
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for T1M-02-T-S-V-K-TR
T1M-02-T-S-V-K-TR CAD Models
T1M-02-T-S-V-K-TR Part Data Attributes
|
T1M-02-T-S-V-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-02-T-S-V-K-TR
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for T1M-02-T-S-V-K-TR
This table gives cross-reference parts and alternative options found for T1M-02-T-S-V-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1M-02-T-S-V-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1M-02-GF-S-V-K-TR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | T1M-02-T-S-V-K-TR vs T1M-02-GF-S-V-K-TR |