-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6730
|
Newark | Discrete Wire Terminal Strip, 1.00 Mm Pitch Rohs Compliant: Yes |Samtec T1M-04-F-SV-L-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 / $1.8700 | Buy Now |
DISTI #
612-T1M-04-F-SV-L-PCT-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
544 In Stock |
|
$1.9250 / $3.3000 | Buy Now |
DISTI #
T1M-04-F-SV-L-P
|
Avnet Americas | Pin Header, Wire-to-Board, 1 mm, 1 Rows, 4 Contacts, Surface Mount, T1M - Tape and Reel (Alt: T1M-04-F-SV-L-P) Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$1.6600 / $3.3000 | Buy Now |
DISTI #
200-T1M04FSVLP
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 707 |
|
$1.5400 / $3.3000 | Buy Now |
DISTI #
E02:0323_16356872
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder ST Top Entry SMD Micro Mate™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2349 | Europe - 296 |
|
$2.4706 / $3.5603 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $3.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 416 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 332 |
|
$2.6000 / $6.0000 | Buy Now | |
DISTI #
T1M-04-F-SV-L-P
|
Avnet Americas | Pin Header, Wire-to-Board, 1 mm, 1 Rows, 4 Contacts, Surface Mount, T1M - Tape and Reel (Alt: T1M-04-F-SV-L-P) Min Qty: 525 Package Multiple: 525 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$1.6600 / $3.3000 | Buy Now |
DISTI #
T1M-04-F-SV-L-P
|
Avnet Abacus | Pin Header, Wire-to-Board, 1 mm, 1 Rows, 4 Contacts, Surface Mount, T1M - Tape and Reel (Alt: T1M-04-F-SV-L-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-04-F-SV-L-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-04-F-SV-L-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.3 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |