-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9101
|
Newark | Wtb Conn, Header, 4Pos, 1Row, 1Mm Rohs Compliant: Yes |Samtec T1M-04-F-SV-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.4000 / $2.6600 | Buy Now |
DISTI #
612-T1M-04-F-SV-LCT-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$1.7000 / $2.9500 | Buy Now |
DISTI #
T1M-04-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-04-F-SV-L) RoHS: Not Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 656 Factory Stock |
|
$1.4600 / $2.9500 | Buy Now |
DISTI #
200-T1M04FSVL
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 1557 |
|
$1.3400 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder ST Top Entry SMD Micro Mate™ Bulk RoHS: Compliant |
732 In Stock |
|
$0.8700 / $2.9500 | Buy Now |
DISTI #
T1M-04-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-04-F-SV-L) RoHS: Not Compliant Min Qty: 825 Package Multiple: 825 Lead time: 1 Weeks, 0 Days Container: Reel | 656 Factory Stock |
|
$1.4600 / $2.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 3 |
|
$3.7711 / $4.0680 | Buy Now |
DISTI #
T1M-04-F-SV-L
|
Avnet Abacus | Conn Shrouded HDR 4 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-04-F-SV-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder ST Top Entry SMD Micro Mate™ Bulk RoHS: Compliant |
732 In Stock |
|
$0.8700 / $2.9500 | Buy Now |
DISTI #
5cd92365cd7c1c4c387dd157
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 656 |
|
$0.8700 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-04-F-SV-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-04-F-SV-L
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.252 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |