Part Details for T1M-04-T-S-RA-TR by Samtec Inc
Overview of T1M-04-T-S-RA-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-04-T-S-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-04-T-S-RA-TR
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: T1M-04-T-S-RA-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.3100 / $9.6700 | Buy Now | |
DISTI #
T1M-04-T-S-RA-TR
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: T1M-04-T-S-RA-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.3100 / $9.6700 | Buy Now |
Part Details for T1M-04-T-S-RA-TR
T1M-04-T-S-RA-TR CAD Models
T1M-04-T-S-RA-TR Part Data Attributes:
|
T1M-04-T-S-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-04-T-S-RA-TR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for T1M-04-T-S-RA-TR
This table gives cross-reference parts and alternative options found for T1M-04-T-S-RA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1M-04-T-S-RA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1204G-KP5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | T1M-04-T-S-RA-TR vs HB1204G-KP5 |
TSW-104-08-TM-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | T1M-04-T-S-RA-TR vs TSW-104-08-TM-S |
90779-9401 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | T1M-04-T-S-RA-TR vs 90779-9401 |
65532-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | T1M-04-T-S-RA-TR vs 65532-304 |
55456-0419 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | T1M-04-T-S-RA-TR vs 55456-0419 |
HB1204F-KP3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | T1M-04-T-S-RA-TR vs HB1204F-KP3 |
HB1204C-KP6 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | T1M-04-T-S-RA-TR vs HB1204C-KP6 |
68655-004HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | T1M-04-T-S-RA-TR vs 68655-004HLF |
53376-0493 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | T1M-04-T-S-RA-TR vs 53376-0493 |
87916-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | T1M-04-T-S-RA-TR vs 87916-504 |