-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5804
|
Newark | Conn, Header, 5Pos, 1Row, 1Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:T1M Series Rohs Compliant: Yes |Samtec T1M-05-GF-S-V-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.3000 / $1.4300 | Buy Now |
DISTI #
19X2314
|
Newark | Connector, Header, 5Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:T1M Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec T1M-05-GF-S-V-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.9200 | Buy Now |
DISTI #
SAM13266CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5623 In Stock |
|
$1.7760 / $3.7400 | Buy Now |
DISTI #
T1M-05-GF-S-V-K-TR
|
Avnet Americas | Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount, T1M - Tape and Reel (Alt: T1M-05-GF-S-V-K-TR) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-T1M-05GFSVKTR
|
Mouser Electronics | Headers & Wire Housings 1.00 DISCRETE WIRE COMPONENTS RoHS: Compliant | 2351 |
|
$1.6200 / $2.6400 | Buy Now |
DISTI #
V99:2348_07465768
|
Arrow Electronics | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2143 | Americas - 55 |
|
$1.6990 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 5 Positions - 0.039" (1.00mm) Pitch - Board to Cable/Wire - Locking Ramp - Pick and Place - Solder Termination - Surface Mount. RoHS: Compliant |
1410 In Stock 22 Factory Stock |
|
$1.8000 / $2.9700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 124 |
|
$2.5808 / $4.1850 | Buy Now |
DISTI #
T1M-05-GF-S-V-K-TR
|
Avnet Americas | Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount, T1M - Tape and Reel (Alt: T1M-05-GF-S-V-K-TR) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2433863
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6941 / $3.5921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-05-GF-S-V-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-05-GF-S-V-K-TR
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.274 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for T1M-05-GF-S-V-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1M-05-GF-S-V-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1M-05-T-S-V-K-TR | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Samtec Inc | T1M-05-GF-S-V-K-TR vs T1M-05-T-S-V-K-TR |