-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1M-08-F-SH-L-KCT-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
824 In Stock |
|
$2.0250 / $3.4900 | Buy Now |
DISTI #
T1M-08-F-SH-L-K
|
Avnet Americas | Conn Shrouded HDR 8 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-08-F-SH-L-K) Min Qty: 950 Package Multiple: 950 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
200-T1M08FSHLK
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 4221 |
|
$1.6100 / $3.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $3.4900 | Buy Now | |
DISTI #
T1M-08-F-SH-L-K
|
Avnet Americas | Conn Shrouded HDR 8 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-08-F-SH-L-K) Min Qty: 950 Package Multiple: 950 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$1.7500 / $3.4900 | Buy Now |
DISTI #
SMC-T1M-08-F-SH-L-K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 932 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.0800 / $3.4900 | Buy Now | |
DISTI #
5cd923aecd7c1c4c387e23fe
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.0800 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-08-F-SH-L-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-08-F-SH-L-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.181 inch | |
Body Depth | 0.205 inch | |
Body Length | 3.246 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 2.22 N |