Part Details for T1M-10-GF-DV-FR by Samtec Inc
Overview of T1M-10-GF-DV-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-10-GF-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4502
|
Newark | Pin Headers Pc Board Connectors |Samtec T1M-10-GF-DV-FR Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 | Buy Now |
DISTI #
T1M-10-GF-DV-FR
|
Avnet Americas | Connector Shrouded Header 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T1M-10-GF-DV-FR) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.6700 / $3.4700 | Buy Now |
|
Onlinecomponents.com | Connector Shrouded Header 20 Position 1mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.4300 / $3.4700 | Buy Now |
DISTI #
T1M-10-GF-DV-FR
|
Avnet Americas | Connector Shrouded Header 20 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: T1M-10-GF-DV-FR) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.6700 / $3.4700 | Buy Now |
DISTI #
4403689
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 425 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$2.4851 | Buy Now |
|
Master Electronics | Connector Shrouded Header 20 Position 1mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.4300 / $3.4700 | Buy Now |
DISTI #
600870c0d93ba73235d618a1
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 425 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.4300 / $3.4700 | Buy Now |
Part Details for T1M-10-GF-DV-FR
T1M-10-GF-DV-FR CAD Models
T1M-10-GF-DV-FR Part Data Attributes:
|
T1M-10-GF-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-10-GF-DV-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.246 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.673 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.25 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |