-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-10-T-SV-L-ND
|
DigiKey | 1.00 MM DISCRETE WIRE TERMINAL S Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T1M-10-T-SV-L
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder ST SMD - Bulk (Alt: T1M-10-T-SV-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-T1M10TSVL
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Discrete Wire Terminal Strip RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$1.1000 / $1.3000 | Buy Now | |
DISTI #
T1M-10-T-SV-L
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder ST SMD - Bulk (Alt: T1M-10-T-SV-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T1M-10-T-SV-L
|
Avnet Americas | Conn Shrouded HDR 10 POS 1mm Solder ST SMD - Bulk (Alt: T1M-10-T-SV-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005927650
|
Sager | Headers & Wire Housings 1.00 mm Discrete Wire Terminal Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.1000 / $1.3000 | Buy Now | |
DISTI #
T1M-10-T-SV-L
|
Toby Electronics | T1M - Samtec Wire-to-Board 1mm Discrete Wire Terminal Strip(hpw23) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$0.8028 / $1.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-10-T-SV-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-10-T-SV-L
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 4.034 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 2.22 N |