Part Details for T1M-12-F-SV-L by Samtec Inc
Overview of T1M-12-F-SV-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for T1M-12-F-SV-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AJ1515
|
Newark | Connector |Samtec T1M-12-F-SV-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
612-T1M-12-F-SV-LCT-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
698 In Stock |
|
$1.9125 / $3.3300 | Buy Now |
DISTI #
T1M-12-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 12 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-12-F-SV-L) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$1.6500 / $3.3300 | Buy Now |
DISTI #
200-T1M-12-F-SV-L
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 821 |
|
$1.5200 / $3.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9900 / $3.3300 | Buy Now | |
DISTI #
T1M-12-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 12 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-12-F-SV-L) Min Qty: 825 Package Multiple: 825 Container: Reel | 0 |
|
$1.6500 / $3.3300 | Buy Now |
DISTI #
000000000005927661
|
Sager | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$1.5200 / $3.3300 | Buy Now |
|
Master Electronics | 0 |
|
$0.9900 / $3.3300 | Buy Now |
Part Details for T1M-12-F-SV-L
T1M-12-F-SV-L CAD Models
T1M-12-F-SV-L Part Data Attributes:
|
T1M-12-F-SV-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-12-F-SV-L
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.567 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |