T1M-13-F-SH-L
Description: Board Connector,

Overview of T1M-13-F-SH-L by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for T1M-13-F-SH-L by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-T1M-13-F-SH-LTR-ND
DigiKey DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 950 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 950 $2.1900
$2.1900 Buy Now
DISTI # T1M-13-F-SH-L
Avnet Americas Conn Shrouded HDR 13 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-13-F-SH-L) Min Qty: 950 Package Multiple: 950 Container: Reel 0
  • 1 $3.5600
  • 50 $2.9100
  • 100 $2.4700
  • 500 $2.1900
  • 1,000 $1.7700
$1.7700 / $3.5600 Buy Now
DISTI # 200-T1M-13-F-SH-L
Mouser Electronics Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch 0
  • 950 $2.1900
  • 1,900 $1.7700
  • 4,750 $1.6300
$1.6300 / $2.1900 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $2.6100
  • 250 $2.4900
  • 950 $2.2800
  • 1,900 $1.8000
  • 2,850 $1.6900
  • 5,700 $1.4300
  • 7,600 $1.3900
  • 10,450 $1.1600
$1.1600 / $2.6100 Buy Now
DISTI # 000000000005927667
Sager Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 0
  • 1 $3.5600
  • 50 $2.9100
  • 100 $2.4700
  • 500 $2.1900
  • 1,000 $1.7700
  • 2,000 $1.6300
$1.6300 / $3.5600 Buy Now
DISTI # T1M-13-F-SH-L
Avnet Abacus Conn Shrouded HDR 13 POS 1mm Solder RA SMD - Tape and Reel (Alt: T1M-13-F-SH-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $2.6100
  • 250 $2.4900
  • 950 $2.2800
  • 1,900 $1.8000
  • 2,850 $1.6900
  • 5,700 $1.4300
  • 7,600 $1.3900
  • 10,450 $1.1600
$1.1600 / $2.6100 Buy Now
DISTI # 5cd92473cd7c1c4c387f0494
Samtec Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $3.5600
  • 50 $2.9100
  • 100 $2.4700
  • 500 $2.1900
  • 1,000 $1.7700
  • 2,000 $1.6300
  • 5,000 $1.3400
  • 10,000 $1.0600
$1.0600 / $3.5600 Buy Now

CAD Models for T1M-13-F-SH-L by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T1M-13-F-SH-L by Samtec Inc

T1M-13-F-SH-L
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.181 inch
Body Depth
0.205 inch
Body Length
5.216 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
3u inch
Rated Current (Signal)
3.3 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
Withdrawl Force-Min
2.22 N
Want to compare parts?
  1. T1M-13-F-SH-L
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1M-13-F-SH-L by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1M-13-F-SH-L by Samtec Inc

Select Manufacturer
Which Manufacturer of T1M-13-F-SH-L would you like to use for your alert(s)?
  • Please alert me when T1M-13-F-SH-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1M-13-F-SH-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1M-13-F-SH-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1M-13-F-SH-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1M-13-F-SH-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1M-13-F-SH-L by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: