-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1M-13-GF-DV-KTR-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8419 | Buy Now |
DISTI #
T1M-13-GF-DV-K
|
Avnet Americas | Connector Shrouded Header 26 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: T1M-13-GF-DV-K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0400 / $4.6900 | Buy Now |
DISTI #
200-T1M-13-GF-DV-K
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 193 |
|
$2.8000 / $4.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $4.6900 | Buy Now | |
DISTI #
T1M-13-GF-DV-K
|
Avnet Americas | Connector Shrouded Header 26 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: T1M-13-GF-DV-K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.0400 / $4.6900 | Buy Now |
DISTI #
000000000006174204
|
Sager | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$2.8000 / $4.6900 | Buy Now |
|
Master Electronics | 0 |
|
$1.8500 / $4.6900 | Buy Now | |
DISTI #
5cd923accd7c1c4c387e22b1
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.8500 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-13-GF-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-13-GF-DV-K
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.246 inch | |
Body Depth | 0.268 inch | |
Body Length | 5.402 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.077 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.25 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
Withdrawl Force-Min | 2.22 N |