There are no models available for this part yet.
Overview of T1M-14-GF-DV by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T1M-14-GF-DV by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-T1M-14-GF-DVTR-ND
|
DigiKey | DISCRETE WIRE TERMINAL STRIP, 1. Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6600 | Buy Now | |
DISTI #
T1M-14-GF-DV
|
Avnet Americas | Connector Shrouded Header 28 Position 1mm Solder Straight Surface Mount - Tape and Reel (Alt: T1M-14-GF-DV) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.9500 / $4.5800 | Buy Now | |
DISTI #
200-T1M-14-GF-DV
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch | 0 |
|
$2.7200 / $3.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $3.9700 | Buy Now | ||
DISTI #
000000000006174206
|
Sager | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$2.7200 / $4.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8300 / $3.9700 | Buy Now | ||
DISTI #
5cd92478cd7c1c4c387f0aa3
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.7670 / $4.5800 | Buy Now |
CAD Models for T1M-14-GF-DV by Samtec Inc
Part Data Attributes for T1M-14-GF-DV by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.246 inch
|
Body Depth
|
0.268 inch
|
Body Length
|
0.831 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.25 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|