-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1M-15-F-SV-L-PCT-ND
|
DigiKey | 1.00 MM DISCRETE WIRE TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
477 In Stock |
|
$2.2250 / $3.8300 | Buy Now |
DISTI #
T1M-15-F-SV-L-P
|
Avnet Americas | - Tape and Reel (Alt: T1M-15-F-SV-L-P) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 6 Weeks, 0 Days Container: Reel | 524 Factory Stock |
|
$1.9200 / $3.8300 | Buy Now |
DISTI #
T1M-15-F-SV-L-P
|
Avnet Americas | - Tape and Reel (Alt: T1M-15-F-SV-L-P) RoHS: Not Compliant Min Qty: 525 Package Multiple: 525 Lead time: 1 Weeks, 0 Days Container: Reel | 524 Factory Stock |
|
RFQ | |
DISTI #
200-T1M15FSVLP
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 526 |
|
$1.9200 / $3.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $2.5800 | Buy Now |
|
Powell Electronics | 1.00 mm Micro Mate Disc Wire Terminal St Min Qty: 1 | 346 |
|
$1.9200 / $3.8300 | Buy Now |
DISTI #
000000000005626723
|
Sager | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 | 524 |
|
$1.7800 / $3.8300 | Buy Now |
DISTI #
T1M-15-F-SV-L-P
|
Avnet Abacus | - Tape and Reel (Alt: T1M-15-F-SV-L-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T1M-15-F-SV-L-P
|
Avnet Asia | (Alt: T1M-15-F-SV-L-P) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-15-F-SV-L-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-15-F-SV-L-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.679 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |
This table gives cross-reference parts and alternative options found for T1M-15-F-SV-L-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1M-15-F-SV-L-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1M-15-T-SV-L-P | Board Connector, ROHS COMPLIANT | Samtec Inc | T1M-15-F-SV-L-P vs T1M-15-T-SV-L-P |