Part Details for T1M-18-F-SH-L-K-FR by Samtec Inc
Overview of T1M-18-F-SH-L-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-18-F-SH-L-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-18-F-SH-L-K-FR
|
Avnet Americas | Discrete Wire Terminal Strip, 1.00 mm Pitch - Tape and Reel (Alt: T1M-18-F-SH-L-K-FR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$1.2300 / $2.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $2.4700 | Buy Now | |
DISTI #
T1M-18-F-SH-L-K-FR
|
Avnet Americas | Discrete Wire Terminal Strip, 1.00 mm Pitch - Tape and Reel (Alt: T1M-18-F-SH-L-K-FR) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$1.2300 / $2.4700 | Buy Now |
DISTI #
000000000007200738
|
Sager | DISCRETE WIRE TERMINAL STRIP, 1.00 MM PITCH Min Qty: 725 | 0 |
|
$1.1400 / $2.4700 | Buy Now |
DISTI #
4403718
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 725 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$1.8337 | Buy Now |
|
Master Electronics | 0 |
|
$1.0500 / $2.4700 | Buy Now | |
DISTI #
61c1ecfa23fb22f61ca24cb9
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 725 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.0500 / $2.4700 | Buy Now |