Part Details for T1N030TL by ABB Semiconductors
Overview of T1N030TL by ABB Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for T1N030TL
T1N030TL CAD Models
T1N030TL Part Data Attributes
|
T1N030TL
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T1N030TL
ABB Semiconductors
3 Pole(s), 30A, 347VAC, 500VDC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 25000 A | |
Body Breadth | 76.2 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 130 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 22000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 347 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | LUG |