Part Details for T1PD-05-28-GF-06.0-A by Samtec Inc
Overview of T1PD-05-28-GF-06.0-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for T1PD-05-28-GF-06.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1PD-05-28-GF-06.0-A-ND
|
DigiKey | 1.00 MM MICRO MATE DOUBLE ROW PA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6400 | Buy Now |
DISTI #
T1PD-05-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 10 Position Discrete Wire Housing Header - Bulk (Alt: T1PD-05-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $4.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $6.2600 | Buy Now |
DISTI #
000000000006174231
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$3.0400 / $4.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $6.2600 | Buy Now |
DISTI #
5f23123629134d038dd2ae4c
|
Samtec | 1.00 mm Micro Mate™ Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$2.3700 / $4.6400 | Buy Now |
Part Details for T1PD-05-28-GF-06.0-A
T1PD-05-28-GF-06.0-A CAD Models
T1PD-05-28-GF-06.0-A Part Data Attributes
|
T1PD-05-28-GF-06.0-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1PD-05-28-GF-06.0-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Latch, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | MICRO MATE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.516 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | LEAF | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | NYLON | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |