There are no models available for this part yet.
Overview of T1PS-04-28-GF-01.8-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T1PS-04-28-GF-01.8-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T1PS-04-28-GF-01.8
|
Avnet Americas | 1.00 mm Micro Mate Single Row Panel Mount Di - Bulk (Alt: T1PS-04-28-GF-01.8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4333 / $2.4600 | Buy Now | |
DISTI #
200-T1PS0428GF01.8A
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$1.1000 / $2.4600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.5400 | Buy Now | ||
DISTI #
000000000007200747
|
Sager | 1.00 MM MICRO MATE� SINGLE ROW PANEL MOUNT DISCRETE WIRE CABLE ASSEMBLY, TERMINAL Min Qty: 1 | 0 |
|
$1.2400 / $2.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $2.5400 | Buy Now | ||
DISTI #
624ec5aaa367e060e2a11e18
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$0.9650 / $2.4580 | Buy Now |