Part Details for T1SS-02-28-GF-24.0 by Samtec Inc
Overview of T1SS-02-28-GF-24.0 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SS-02-28-GF-24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SS-02-28-GF-24.0-ND
|
DigiKey | 1.00 MM MICRO MATE SINGLE ROW DI Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9750 | Buy Now |
DISTI #
T1SS-02-28-GF-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.61m 2 Position Discrete Wire Housing Header - Bulk (Alt: T1SS-02-28-GF-24.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $3.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $3.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4100 / $3.1100 | Buy Now |
DISTI #
60f6f277abf2fb4e0e499481
|
Samtec | 1.00 mm Micro Mate™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$1.1800 / $3.0100 | Buy Now |
Part Details for T1SS-02-28-GF-24.0
T1SS-02-28-GF-24.0 CAD Models
T1SS-02-28-GF-24.0 Part Data Attributes
|
T1SS-02-28-GF-24.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SS-02-28-GF-24.0
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Green Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.183 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.173 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 230VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 28 AWG |