Part Details for T1SS-10-28-GF-06.0 by Samtec Inc
Overview of T1SS-10-28-GF-06.0 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T1SS-10-28-GF-06.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SS-10-28-GF-06.0-ND
|
DigiKey | 1.00 MM MICRO MATE SINGLE ROW DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5900 | Buy Now |
DISTI #
T1SS-10-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 10 Position Discrete Wire Housing Header - Bulk (Alt: T1SS-10-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.9800 | Buy Now |
DISTI #
T1SS-10-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1SS-10-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 Factory Stock |
|
$4.0200 / $5.8200 | Buy Now |
DISTI #
T1SS-10-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 10 Position Discrete Wire Housing to 10 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1SS-10-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $5.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $5.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2100 / $5.3600 | Buy Now |
DISTI #
5dfbb38fbe742086deee1246
|
Samtec | 1.00 mm Micro Mate™ Single Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$2.0300 / $3.9800 | Buy Now |
DISTI #
T1SS-10-28-GF-06.0
|
Toby Electronics | T1SS - Samtec 1mm Micro Mate™ Single Row Discrete Wire Cable Assembly Terminal Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.9655 / $3.9589 | Buy Now |