Part Details for T1SST-04-30-GF-10.0 by Samtec Inc
Overview of T1SST-04-30-GF-10.0 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1SST-04-30-GF-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-T1SST-04-30-GF-10.0-ND
|
DigiKey | 1.00 MM MICRO MATE SINGLE ROW DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8800 | Buy Now |
DISTI #
T1SST-04-30-GF-10.
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.25m 4 Position Discrete Wire Housing Header - Bag (Alt: T1SST-04-30-GF-10.) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.2667 / $3.8800 | Buy Now |
DISTI #
200-T1SST0430GF10.0
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal | 0 |
|
$1.9500 / $3.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $4.0200 | Buy Now |
DISTI #
000000000006174341
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.9500 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $4.0200 | Buy Now |
DISTI #
5dfcee9dbe742086de6b89f9
|
Samtec | 1.00 mm Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.5230 / $3.8790 | Buy Now |
Part Details for T1SST-04-30-GF-10.0
T1SST-04-30-GF-10.0 CAD Models
T1SST-04-30-GF-10.0 Part Data Attributes
|
T1SST-04-30-GF-10.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1SST-04-30-GF-10.0
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Green Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.183 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.252 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 230VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.4 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 28 AWG |