Part Details for T20-S-SW-26378-1 by Airpax
Overview of T20-S-SW-26378-1 by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T20-S-SW-26378-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3861
|
Newark | Switch, 65Vdc/ 250Vac, 20 Amps |Sensata/airpax T20-S-SW-26378-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9700 | Buy Now |
DISTI #
71529148
|
RS | Switch, 65VDC/ 250VAC, 20 amps | Sensata - Airpax T20-S-SW-26378-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$51.8900 | Buy Now |