Part Details for T20-S-SW-26378-1 by Sensata Circuit Breakers
Overview of T20-S-SW-26378-1 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T20-S-SW-26378-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T20-S-SW-26378-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$43.2500 | Buy Now |
DISTI #
APXT20-S-SW-26378-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.0164 / $60.6843 | Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
8 In Stock |
|
$33.8600 / $52.2800 | Buy Now |
DISTI #
000000000000727183
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$37.3300 / $60.6400 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
8 In Stock |
|
$33.8600 / $52.2800 | Buy Now |