Part Details for T20-S-SW-39054-1 by Sensata Circuit Breakers
Overview of T20-S-SW-39054-1 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T20-S-SW-39054-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T20-S-SW-39054-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$49.1600 | Buy Now |
DISTI #
APXT20-S-SW-39054-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
25 In Stock |
|
$39.4500 / $61.5700 | Buy Now |
DISTI #
000000000003576882
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$42.4400 / $68.9000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. RoHS: Compliant |
25 In Stock |
|
$39.4500 / $61.5700 | Buy Now |