Part Details for T200-RIBBON-1966 by TE Connectivity
Overview of T200-RIBBON-1966 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T200-RIBBON-1966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2418
|
Newark | Thermal Transfer Ribbon, Accessory Type:Ink Ribbon, For Use With:-, Product Range:-, External Height:242Ft, External Width:110Mm, Features:Thermal Transfer (Black Resin Ink), Label Colour:Black, Label Size:110Mm X 74M Rohs Compliant: Yes |Te Connectivity T200-RIBBON-1966 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.2600 / $207.7700 | Buy Now |
DISTI #
T200-RIBBON-1966-ND
|
DigiKey | RIBBON BLK RESIN FOR T200 PRINT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$199.8780 / $215.2500 | Buy Now |
DISTI #
2266-T200-RIBBON-1966-ND
|
DigiKey | RIBBON BLK RESIN FOR T200 PRINT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$253.0500 | Buy Now |
DISTI #
650-T200-RIBBON-1966
|
Mouser Electronics | Printers PORTABLE THERMAL TRANSFER PRINTER RoHS: Compliant | 2 |
|
$204.4700 / $215.2200 | Buy Now |
|
Onlinecomponents.com | Thermal transfer ribbon RoHS: Compliant |
1 Partner Stock |
|
$204.5800 / $217.9300 | Buy Now |
DISTI #
RYCT200-RIBBON-1966
|
Interstate Connecting Components | D60849-000 9-1201508-4 | 0 |
|
$223.8676 / $241.6350 | Buy Now |
|
Powell Electronics | Printers PORTABLE THERMAL TRANSFER PRINTER Min Qty: 1 | 1 |
|
$207.1100 | Buy Now |
DISTI #
000000000002279905
|
Sager | Printers PORTABLE THERMAL TRANSFER PRINTER Min Qty: 1 | 0 |
|
$199.8000 / $235.0600 | Buy Now |
DISTI #
1860275
|
element14 Asia-Pacific | RIBBON, PRINTER, HX-SCE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$221.6726 | Buy Now |
DISTI #
1860275
|
Farnell | RIBBON, PRINTER, HX-SCE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$181.0238 / $201.1431 | Buy Now |
Part Details for T200-RIBBON-1966
T200-RIBBON-1966 CAD Models
T200-RIBBON-1966 Part Data Attributes
|
T200-RIBBON-1966
TE Connectivity
Buy Now
|
Compare Parts:
T200-RIBBON-1966
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |