Part Details for T200F-020.0M by Connor-Winfield
Overview of T200F-020.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T200F-020.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW858CT-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
196 In Stock |
|
$22.5000 / $30.8200 | Buy Now |
Part Details for T200F-020.0M
T200F-020.0M CAD Models
T200F-020.0M Part Data Attributes
|
T200F-020.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
T200F-020.0M
Connor-Winfield
LVCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Connor Winfield | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 0.04 PPM/DAY | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.28,100/50 | |
Physical Dimension | 7mm x 5mm x 2.4mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |