-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2010033201-000) HA-003-FS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2866
|
Newark | Hd Power Conn 3P 2R 10A 400V Recp 26-14 Awg |Amp Te Connectivity T2010033201-000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$6.0900 / $6.8100 | Buy Now |
DISTI #
T2010033201-000
|
Avnet Americas | HA-003-FS - Boxed Product (Development Kits) (Alt: T2010033201-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Box | 0 |
|
$4.0303 / $4.8500 | Buy Now |
DISTI #
571-T2010033201-000
|
Mouser Electronics | Heavy Duty Power Connectors 3P 2R 10A 400V Recp 26-14 AWG SpringCont RoHS: Compliant | 357 |
|
$4.8600 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 40 Container: Box | 0Box |
|
$4.0200 | Buy Now |
DISTI #
AMPT2010033201-000
|
Heilind Electronics | HA-003-FS HA INSERT | Americas - 482 in Stock |
|
$4.3501 / $5.0978 | Buy Now |
|
Onlinecomponents.com | HA-003-FS RoHS: Compliant |
258 Partner Stock |
|
$3.8600 / $6.8600 | Buy Now |
DISTI #
T2010033201-000
|
Avnet Americas | HA-003-FS - Boxed Product (Development Kits) (Alt: T2010033201-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Box | 0 |
|
$4.0303 / $4.8500 | Buy Now |
DISTI #
T2010033201-000
|
Avnet Americas | HA-003-FS - Boxed Product (Development Kits) (Alt: T2010033201-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Box | 0 |
|
$4.0303 / $4.8500 | Buy Now |
DISTI #
AMPT2010033201-000
|
Interstate Connecting Components | HA-003-FS HA INSERT | 160 |
|
$4.3501 / $5.0978 | Buy Now |
DISTI #
4304075
|
Farnell | HEAVY DUTY INSERT, RCPT, 3 POS, 10A RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 210 |
|
$5.6769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2010033201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2010033201-000
TE Connectivity
(T2010033201-000) HA-003-FS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |